Part Details for RB57-R68JI by TT Electronics Welwyn Components
Overview of RB57-R68JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB57-R68JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $1.1900 | Buy Now |
Part Details for RB57-R68JI
RB57-R68JI CAD Models
RB57-R68JI Part Data Attributes
|
RB57-R68JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RB57-R68JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 5%, 120ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.88 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RB57-R68JI
This table gives cross-reference parts and alternative options found for RB57-R68JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB57-R68JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB57-R68JPB | RESISTOR, WIRE WOUND, 7W, 5%, 120ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RB57-R68JI vs RB57-R68JPB |
RB57-R68JPB | Fixed Resistor, Wire Wound, 7W, 0.68ohm, 200V, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RB57-R68JI vs RB57-R68JPB |