-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3677
|
Newark | Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 50A, Vertical, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6532-50-0M2 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 / $41.8300 | Buy Now |
DISTI #
817-1658-ND
|
DigiKey | CMC 180UH 50A 3LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2400 | Buy Now |
DISTI #
631-RB6532-50-0M2
|
Mouser Electronics | Common Mode Chokes / Filters 50A 0.18mH 3-WIRE VERTICAL RoHS: Compliant | 0 |
|
$26.9100 | Order Now |
|
Onlinecomponents.com | Common Mode Chokes Triple 180uH 1kHz 50A 800uOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$29.1300 / $42.4600 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
DISTI #
RB6532-50-0M2
|
TME | Inductor: wire with current compensation, THT, 180uH, 50A, 0.8mΩ Min Qty: 32 | 0 |
|
$22.0400 | RFQ |
DISTI #
000000000003849439
|
Sager | Common Mode Chokes / Filters 50A 0.18mH 3-WIRE VERTICAL Min Qty: 1 | 0 |
|
$27.2200 / $32.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB6532-50-0M2
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RB6532-50-0M2
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 70 mm | |
Length | 62 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 1000 V | |
Width | 58.3 mm |