There are no models available for this part yet.
Overview of RB65P12B20B by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RB65P12B20B by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ7933
|
Newark | Enclosure, Multipurpose, Pc, Black, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:81.3Mm, External Width - Metric:120Mm, External Depth - Metric:160Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Serpac RB65P12B20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $26.6300 | Buy Now | |
DISTI #
128-RB65P12B20B-ND
|
DigiKey | BOX PLASTIC BLACK 6.3"L X 4.72"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$14.8875 / $24.0600 | Buy Now | |
DISTI #
635-RB65P12B20B
|
Mouser Electronics | Enclosures, Boxes, & Cases PLASTIC BOX WATERTIGHT ENCLOSURE BLACK/BLACK (6.30 x 4.72 x 3.20 in) RoHS: Compliant | 0 |
|
$13.6900 / $22.4800 | Order Now | |
DISTI #
72355984
|
RS | Watertight Polycarbonate EnclosureBlack/Black6.30 x 4.72 x 3.20 in. | Serpac RB65P12B20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1700 / $17.1400 | RFQ | |
DISTI #
58090720
|
Verical | Black Polycarbonate Watertight Electronic Enclosure <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 2 |
|
$5.8610 | Buy Now | |
DISTI #
C1S709100047792
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$12.7000 | Buy Now |