Part Details for RB751V-40 by Promax-Johnton Electronic Corporation
Overview of RB751V-40 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751V-40
RB751V-40 CAD Models
RB751V-40 Part Data Attributes:
|
RB751V-40
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
RB751V-40
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB751V-40
This table gives cross-reference parts and alternative options found for RB751V-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751V-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751V-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB751V-40 vs RB751V-40 |
RB751V-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB751V-40 vs RB751V-40 |
RB751V-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM) | Taiwan Semiconductor | RB751V-40 vs RB751V-40 |
RB751V-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, SOD-323, 2 PIN | Micro Commercial Components | RB751V-40 vs RB751V-40 |
RB751V-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, UMD2, 2 PIN | ROHM Semiconductor | RB751V-40 vs RB751V-40TE-17 |