-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7851
|
Newark | Schottky Rectifier, 30Ma, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:370Mv, Forward Surge Current:500Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi RB751V40T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5750 |
|
$0.0450 / $0.2090 | Buy Now |
DISTI #
59M1587
|
Newark | Diode, Signal, 30V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:500Ma, Operating Temperature Max:150°C, Dioderohs Compliant: Yes |Onsemi RB751V40T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37070 |
|
$0.0470 / $0.2120 | Buy Now |
DISTI #
85W2870
|
Newark | Diode, Schottky, 30Ma, 30V, Sod-323-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:370Mv, Forward Surge Current:500Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi RB751V40T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
RB751V40T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
266922 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
RB751V40T1G
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-323 T/R - Tape and Reel (Alt: RB751V40T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
83H7851
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 83H7851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 5750 Partner Stock |
|
$0.0590 / $0.2090 | Buy Now |
DISTI #
863-RB751V40T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW Single RoHS: Compliant | 254192 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RB751V40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0176 / $0.0201 | Buy Now |
|
Future Electronics | RB751V40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0176 / $0.0201 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB751V40T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB751V40T1G
onsemi
30 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |