There are no models available for this part yet.
Overview of RB80526PY600256 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB80526PY600256 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RB80526PY600256-ND
|
DigiKey | IC MPU INTEL 600MHZ 370PPGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4022 In Stock |
|
$138.8800 | Buy Now | |
DISTI #
RB80526PY600256
|
Avnet Americas | PENTIUM-III 0.18 MICRON 600MHZ 3.3V 370-PIN FCPGA - Bulk (Alt: RB80526PY600256) Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4022 Partner Stock |
|
$115.3800 / $137.5536 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$142.3080 / $158.1200 | Buy Now | |||
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 600MHz, CMOS, CPGA370 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4022 |
|
$119.1900 / $140.2200 | Buy Now |
CAD Models for RB80526PY600256 by Intel Corporation
Part Data Attributes for RB80526PY600256 by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
IPGA, SPGA370,37X37
|
Pin Count
|
370
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P370
|
Length
|
49.53 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
370
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
IPGA
|
Package Equivalence Code
|
SPGA370,37X37
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.978 mm
|
Speed
|
600 MHz
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Nom
|
1.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for RB80526PY600256
This table gives cross-reference parts and alternative options found for RB80526PY600256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PY600256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80502850256 | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY600256 vs 80502850256 |
BX80526F850256E | Microprocessor, 32-Bit, 850MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY600256 vs BX80526F850256E |
RK80530RY001256 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | RB80526PY600256 vs RK80530RY001256 |
RB80526PY500256 | Microprocessor, 32-Bit, 500MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PY600256 vs RB80526PY500256 |
BX80526F600256E | Microprocessor, 32-Bit, 600MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY600256 vs BX80526F600256E |
RB80526PY550256 | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PY600256 vs RB80526PY550256 |
80502866256 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY600256 vs 80502866256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY600256 vs BX80530C1400512SL6BY |
BX80530F1100256 | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY600256 vs BX80530F1100256 |
BX80526F1000128 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY600256 vs BX80526F1000128 |