Part Details for RB80526PZ001256 by Intel Corporation
Overview of RB80526PZ001256 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB80526PZ001256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RB80526PZ001256-ND
|
DigiKey | IC MPU INTEL PENT 1GHZ 370PPGA Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10777 In Stock |
|
$29.6300 | Buy Now |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 1000MHz, CMOS, CPGA370 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10777 |
|
$25.4300 / $29.9200 | Buy Now |
|
ComSIT USA | PENTIUM III PROCESSOR BASED ON 0.13 MICRON PROCESS 1 GHZ Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370 RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
|
Chip1Cloud | 720 |
|
RFQ |
Part Details for RB80526PZ001256
RB80526PZ001256 CAD Models
RB80526PZ001256 Part Data Attributes:
|
RB80526PZ001256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526PZ001256
Intel Corporation
Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FCPGA2-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
JESD-609 Code | e3 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.759 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 1.475 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80526PZ001256
This table gives cross-reference parts and alternative options found for RB80526PZ001256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PZ001256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB80526PZ750256 | Microprocessor, 64-Bit, 750MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80526PZ750256 |
RB80526PY733256 | Microprocessor, 32-Bit, 733MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80526PY733256 |
BX80524P400128 | Microprocessor, 32-Bit, 400MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PZ001256 vs BX80524P400128 |
BX80524P500128 | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PZ001256 vs BX80524P500128 |
BX80524P533128 | Microprocessor, 32-Bit, 533MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PZ001256 vs BX80524P533128 |
RB80526PZ700256 | Microprocessor, 64-Bit, 700MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80526PZ700256 |
RB80526PY800256 | Microprocessor, 32-Bit, 800MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80526PY800256 |
80524RX300A128 | Microprocessor, 32-Bit, 300MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PZ001256 vs 80524RX300A128 |
RB80526PZ800256 | Microprocessor, 64-Bit, 800MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80526PZ800256 |
RB80525PY500256 | Microprocessor, 64-Bit, 500MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PZ001256 vs RB80525PY500256 |