Part Details for RB80526PZ733256/SL4CG by Intel Corporation
Overview of RB80526PZ733256/SL4CG by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for RB80526PZ733256/SL4CG
RB80526PZ733256/SL4CG CAD Models
RB80526PZ733256/SL4CG Part Data Attributes:
|
RB80526PZ733256/SL4CG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526PZ733256/SL4CG
Intel Corporation
RISC Microprocessor, 32-Bit, 733MHz, CMOS, PPGA370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PPGA-P370 | |
Number of Terminals | 370 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 733 MHz | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |