Part Details for RBA098M by L-com Inc
Overview of RBA098M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for RBA098M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6120
|
Newark | Modular Adaptor, D Sub Plug-Rj45 Jack, In Line Connector A:D Sub, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Plug, Convert From Positions:9Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com RBA098M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1188 |
|
$9.7900 | Buy Now |
DISTI #
5073-RBA098M-ND
|
DigiKey | ADAPTOR KIT DB9M/RJ45 JACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6 In Stock |
|
$8.6777 / $13.7000 | Buy Now |
DISTI #
70592338
|
RS | Modular Adapter, DB9 Male to RJ45 (8x8) Jack, Short Slotted Screws, Kit | L-com RBA098M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR KIT DB9M/RJ45 JACK | 0 |
|
$8.5900 / $11.3700 | Buy Now |
|
Quest Components | 1 |
|
$13.9725 | Buy Now | |
DISTI #
4215715
|
element14 Asia-Pacific | MODULAR ADAPTOR, D SUB PLUG-RJ45 JACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9072 / $23.2032 | Buy Now |
DISTI #
4215715
|
Farnell | MODULAR ADAPTOR, D SUB PLUG-RJ45 JACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$14.8857 / $21.2491 | Buy Now |
DISTI #
RBA098M
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 1147 |
|
$7.7300 / $9.7900 | Buy Now |
Part Details for RBA098M
RBA098M CAD Models
RBA098M Part Data Attributes:
|
RBA098M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RBA098M
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Cable Mount, Male-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 8 | |
Straight Connection | NO |