Part Details for RBC1694A by Winchester Interconnect
Overview of RBC1694A by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBC1694A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RBC1694A-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.9400 | Buy Now |
DISTI #
RBC1694A-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
200 In Stock |
|
$3.7900 / $15.3400 | Buy Now | |
|
Master Electronics |
200 In Stock |
|
$3.7900 / $15.3400 | Buy Now |