There are no models available for this part yet.
Overview of RBC7 by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RBC7 by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49H9849
|
Newark | Lead Acid Battery Cartridge, 12V, Battery Voltage:24V, Battery Technology:Lead Acid, Battery Capacity:18Ah, Battery Size Code:-, Battery Terminals:Connector, External Diameter:-, External Height:173Mm, External Width:152Mm Rohs Compliant: Yes |Apc RBC7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$293.9600 / $304.6200 | Buy Now | |
DISTI #
22C7605
|
Newark | Apc Replacement Battery Cartridge #7 - Ups Battery - 1 X Lead Acid Rohs Compliant: Na |Apc RBC7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.9300 / $287.1600 | Buy Now | |
DISTI #
70125439
|
RS | Battery, Lead-Acid, 6.80 in. (Max.) H x 6 in. (Max.) W x 7.20 in. (Max.) D, 0 | American Power Conversion (APC) RBC7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 68 |
|
$326.7400 / $359.0600 | Buy Now | |
NAC | Replacement Battery No 7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 165 |
|
$260.1600 | Buy Now | ||
Neutron USA | APC Replacement Battery Cartridge #7 | 125 |
|
$172.0000 | Buy Now |