Part Details for RBCP8L32 by Altech Corporation
Overview of RBCP8L32 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBCP8L32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-RBCP8L32-ND
|
DigiKey | RETAINING BRACKET, GREY Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3260 | Buy Now |
DISTI #
845-RBCP8L32
|
Mouser Electronics | Relay Sockets & Hardware Retaining Bracket, grey | 0 |
|
$2.0300 / $3.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Bracket RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
10112448
|
TestEquity LLC | Altech RBCP8L32 Endplate DIN Terminal Block, Push-In, 32 Conn, 10A, 300V, 24-14AWG, 9mm, Gray, 10/Pk, | 0 |
|
$2.8700 | Buy Now |