Part Details for RBD-50-M-02 by TE Connectivity
Overview of RBD-50-M-02 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RBD-50-M-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7119
|
Newark | Rbd-50-M-02 |Raychem Te Connectivity RBD-50-M-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9300 / $53.6100 | Buy Now |
DISTI #
52K4007
|
Newark | Rbd-50-M-02 |Raychem Te Connectivity RBD-50-M-02 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1500 / $56.7500 | Buy Now |
DISTI #
RBD-50-M-02-ND
|
DigiKey | RBD-50-M-02 Min Qty: 75 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4421 | Buy Now |
DISTI #
532505-000
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 532505-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$51.1176 / $61.5144 | Buy Now |
DISTI #
650-RBD-50-M-02
|
Mouser Electronics | RF Connectors / Coaxial Connectors FML BNC 50OHMS STR RoHS: Not Compliant | 0 |
|
$65.6200 | Order Now |
|
Onlinecomponents.com | RBD-50-M-02 | 0 |
|
$53.0700 / $145.3500 | Buy Now |
DISTI #
532505-000
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 532505-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$51.1176 / $61.5144 | Buy Now |
DISTI #
RYCRBD-50-M-02
|
Interstate Connecting Components | RF ONE-STEP BNC/TNC CONNE | 0 |
|
$52.8955 / $64.6568 | Buy Now |
DISTI #
TE Connectivity RBD-50-M-02
|
PEI Genesis | RBD-50-M-02 | 0 |
|
Buy Now | |
DISTI #
000000000002277600
|
Sager | RF Connectors / Coaxial Connectors FML BNC 50OHMS STR Min Qty: 75 | 0 |
|
$46.5200 / $60.6500 | Buy Now |
Part Details for RBD-50-M-02
RBD-50-M-02 CAD Models
RBD-50-M-02 Part Data Attributes:
|
RBD-50-M-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RBD-50-M-02
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLES CABLES: RG-58; RG-141; RG-142; RG-303; RG-400 | |
Body Depth | 1 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 303, RG 141, RG 58, RG 142, RG 400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for RBD-50-M-02
This table gives cross-reference parts and alternative options found for RBD-50-M-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBD-50-M-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1883542-1 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,SOLDER TERMINAL,LOCKING | TE Connectivity | RBD-50-M-02 vs 1883542-1 |
RBD-50-L-02 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | RBD-50-M-02 vs RBD-50-L-02 |
RBD-50-S-04 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | RBD-50-M-02 vs RBD-50-S-04 |
RBD-50-S-02 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | RBD-50-M-02 vs RBD-50-S-02 |