Part Details for RBD-50-S-01 by TE Connectivity
Overview of RBD-50-S-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RBD-50-S-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1570
|
Newark | Rbd-50-S-01 |Raychem Te Connectivity RBD-50-S-01 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0500 / $66.1600 | Buy Now |
DISTI #
RBD-50-S-01-ND
|
DigiKey | RBD-50-S-01 Min Qty: 60 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$75.0995 | Buy Now |
DISTI #
552779-000
|
Avnet Americas | Conn BNC PL 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 552779-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 15 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$57.0234 | Buy Now |
DISTI #
650-RBD-50-S-01
|
Mouser Electronics | RF Connectors / Coaxial Connectors RBD-50-S-01 | 0 |
|
$72.2000 / $74.7600 | Order Now |
|
Onlinecomponents.com | RBD-50-S-01 | 0 |
|
$63.6600 / $174.3500 | Buy Now |
DISTI #
RYCRBD-50-S-01
|
Interstate Connecting Components | RBD-50-S-01 | 0 |
|
Buy Now | |
DISTI #
000000000002277608
|
Sager | RF Connectors / Coaxial Connectors RBD-50-S-01 Min Qty: 60 | 0 |
|
$55.0700 / $71.7900 | Buy Now |
|
Master Electronics | RBD-50-S-01 | 0 |
|
$63.6600 / $174.3500 | Buy Now |
Part Details for RBD-50-S-01
RBD-50-S-01 CAD Models
RBD-50-S-01 Part Data Attributes
|
RBD-50-S-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RBD-50-S-01
TE Connectivity
CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLES CABLES: RG-174; RG-178; RG-188; RG-196; RG-316 | |
Body Depth | 1.102 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188, RG 196, RG 316, RG 178, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |