Part Details for RBD-75-S-04 by TE Connectivity
Overview of RBD-75-S-04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RBD-75-S-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7341
|
Newark | Rbd-75-S-04 |Raychem Te Connectivity RBD-75-S-04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7700 / $57.6200 | Buy Now |
DISTI #
RBD-75-S-04-ND
|
DigiKey | CONN BNC JACK STR 75 OHM SOLDER Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7747 | Buy Now |
DISTI #
591691-000
|
Avnet Americas | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 591691-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2521 | Buy Now |
DISTI #
650-RBD-75-S-04
|
Mouser Electronics | RF Connectors / Coaxial Connectors RBD-75-S-04 RoHS: Not Compliant | 33 |
|
$58.6600 / $103.3700 | Buy Now |
|
Onlinecomponents.com | BNC Connector - Jack - 75 Ω - RG 187 / RG 179 - 1 Position - Wire & Cable - Solder Terminal - Straight - Panel Mount. |
4 In Stock |
|
$57.2100 / $172.3800 | Buy Now |
DISTI #
RYCRBD-75-S-04
|
Interstate Connecting Components | RBD-75-S-04 | 0 |
|
$67.7794 / $68.7911 | Buy Now |
DISTI #
000000000002277624
|
Sager | RF Connectors / Coaxial Connectors RBD-75-S-04 Min Qty: 100 | 0 |
|
$60.4900 / $64.5300 | Buy Now |
|
Master Electronics | BNC Connector - Jack - 75 Ω - RG 187 / RG 179 - 1 Position - Wire & Cable - Solder Terminal - Straight - Panel Mount. |
4 In Stock |
|
$57.2100 / $172.3800 | Buy Now |
Part Details for RBD-75-S-04
RBD-75-S-04 CAD Models
RBD-75-S-04 Part Data Attributes
|
RBD-75-S-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RBD-75-S-04
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLES CABLES: RG-179; RG-187 | |
Body/Shell Style | JACK | |
Cable Types | RG 179, RG 187 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |