There are no models available for this part yet.
Overview of RBD20-3 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RBD20-3 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B7170
|
Newark | Module Diode, 800V, 3 A/Souriau |Souriau-Sunbank/eaton RBD20-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5800 / $120.9800 | Buy Now | |
DISTI #
649-RBD20-3
|
Mouser Electronics | Junction System Tools & Accessories DIODE MODULE RoHS: Not Compliant | 0 |
|
$118.8800 / $184.0400 | Order Now | |
DISTI #
SOIRBD20-3
|
Interstate Connecting Components | DIODE MODULE, 800 V, 5 A S280W555-753 | 0 |
|
$124.0769 / $126.0157 | Buy Now |