Part Details for RBEA0300R2500KFB00 by Vishay Intertechnologies
Overview of RBEA0300R2500KFB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEA0300R2500KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBEA0300R2500KFB00
|
Avnet Americas | Res Wirewound 0.25Ohm 10% 300W Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: RBEA0300R2500KFB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6220 / $400.8000 | Buy Now |
DISTI #
RBEA0300R2500KFB00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 0.25ohms 10% Adjustable Ribwound RoHS: Compliant | 0 |
|
$71.6000 / $91.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |