Part Details for RBEA03751R250KFB00 by Vishay Intertechnologies
Overview of RBEA03751R250KFB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEA03751R250KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBEA03751R250KFB00
|
Avnet Americas | Resistor Wirewound 1.25Ohm 10 % 375W Tubular Case Solder Lug Bulk - Bulk (Alt: RBEA03751R250KFB00) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5970 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |