Part Details for RBEF030025R00KFB00 by Vishay Intertechnologies
Overview of RBEF030025R00KFB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEF030025R00KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4147
|
Newark | Rbef0300 25 10% 3/8L B |Vishay RBEF030025R00KFB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0500 / $211.5700 | Buy Now |
DISTI #
RBEF030025R00KFB00
|
Avnet Americas | RBEF0300 25 10% 3/8L B - Bulk (Alt: RBEF030025R00KFB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $400.8000 | Buy Now |
DISTI #
RBEF030025R00KFB00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watts 25ohms 10% RoHS: Compliant | 30 |
|
$23.1900 / $33.1700 | Buy Now |
DISTI #
RBEF030025R00KFB00
|
TTI | Wirewound Resistors - Chassis Mount 300watts 25ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.7200 / $306.0100 | Buy Now |
Part Details for RBEF030025R00KFB00
RBEF030025R00KFB00 CAD Models
RBEF030025R00KFB00 Part Data Attributes
|
RBEF030025R00KFB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RBEF030025R00KFB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 415 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.575 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 40 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 86.6026 V |