RBEF030060R00KFB00
Description: Fixed Resistor, Wire Wound,

Overview of RBEF030060R00KFB00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RBEF030060R00KFB00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RBEF030060R00KFB00
Avnet Americas RBEF0300 60 10% 3/8L B - Bulk (Alt: RBEF030060R00KFB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $400.8000
  • 10 $72.1764
  • 30 $32.0544
  • 50 $27.0000
  • 100 $26.2800
  • 250 $25.5600
  • 500 $24.3000
$24.3000 / $400.8000 Buy Now
DISTI # 71-RBEF030060R00KF00
Mouser Electronics Wirewound Resistors - Chassis Mount RBEF0300 60 10% 3/8L B RoHS: Compliant 0
  • 1 $387.7800
  • 10 $363.5800
$363.5800 / $387.7800 Order Now

CAD Models for RBEF030060R00KFB00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBEF030060R00KFB00 by Vishay Intertechnologies

RBEF030060R00KFB00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Construction
Tubular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
415 °C
Operating Temperature-Min
-55 °C
Package Diameter
28.575 mm
Package Length
215.9 mm
Package Style
Chassis Mount
Packing Method
BULK
Rated Power Dissipation (P)
300 W
Rated Temperature
40 °C
Resistance
60 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Shape
LUG
Tolerance
10%
Working Voltage
134.1641 V
Want to compare parts?
  1. RBEF030060R00KFB00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBEF030060R00KFB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBEF030060R00KFB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RBEF030060R00KFB00 would you like to use for your alert(s)?
  • Please alert me when RBEF030060R00KFB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBEF030060R00KFB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBEF030060R00KFB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBEF030060R00KFB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBEF030060R00KFB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBEF030060R00KFB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: