Part Details for RBEF0300R6300KFB00 by Vishay Dale
Overview of RBEF0300R6300KFB00 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEF0300R6300KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
274-RBEF0300R6300KFB00-ND
|
DigiKey | RES CHAS MNT 0.63 OHM 10% 300W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$339.3600 / $387.8400 | Buy Now |