Part Details for RBEF0420R5000KFB00 by Vishay Intertechnologies
Overview of RBEF0420R5000KFB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEF0420R5000KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7482
|
Newark | Rbef0420 .5 10% 3/8L B |Vishay RBEF0420R5000KFB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.0000 | Buy Now |
DISTI #
RBEF0420R5000KFB00
|
Avnet Americas | RBEF0420 .5 10% 3/8L B - Bulk (Alt: RBEF0420R5000KFB00) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4175 / $400.8000 | Buy Now |
Part Details for RBEF0420R5000KFB00
RBEF0420R5000KFB00 CAD Models
RBEF0420R5000KFB00 Part Data Attributes
|
RBEF0420R5000KFB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RBEF0420R5000KFB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 420W, 0.5ohm, 14.4914V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 415 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.575 mm | |
Package Length | 298.45 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 420 W | |
Rated Temperature | 40 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 14.4914 V |