Part Details for RBK-105-NR5030/A-X-8MM by TE Connectivity
Overview of RBK-105-NR5030/A-X-8MM by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for RBK-105-NR5030/A-X-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBK-105-NR5030/A-X-8MM-ND
|
DigiKey | HEAT SHRINK Min Qty: 10000 Lead time: 21 Weeks Container: - | Temporarily Out of Stock |
|
$0.3809 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3690 / $1.0100 | Buy Now |