Part Details for RBK-85-NR5100/A-X-12MM by TE Connectivity
Overview of RBK-85-NR5100/A-X-12MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for RBK-85-NR5100/A-X-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1363
|
Newark | Rbk-85-Nr5100/A-X-12Mm |Te Connectivity RBK-85-NR5100/A-X-12MM RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
830956003
|
Avnet Americas | RBK-85-NR5100/A-X-12MM (Alt: 830956003) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3308 / $0.6929 | Buy Now |
DISTI #
0830956003
|
TTI | Heat Shrink Tubing & Sleeves RBK-85-NR5100/A-X-12MM RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 3844 In Stock |
|
$0.4440 | Buy Now |
DISTI #
RYCRBK-85-NR5100/A-X-12MM
|
Interstate Connecting Components | 0830956003 6-1190614-9 | 0 |
|
$0.3919 / $0.3978 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3308 / $0.6929 | Buy Now |