Part Details for RBK-ESS-CLIP-1.5-X-8MM by TE Connectivity
Overview of RBK-ESS-CLIP-1.5-X-8MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for RBK-ESS-CLIP-1.5-X-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-RBK-ESS-CLIP-1.5-X-8MM-ND
|
DigiKey | RBK-ESS-CLIP-1.5-X-8MM Min Qty: 30000 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0305 | Buy Now |
DISTI #
7907156001
|
Avnet Americas | Heat Shrink Tubing Amber - Bulk (Alt: 7907156001) Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0321 | Buy Now |
|
Onlinecomponents.com | RBK-ESS-CLIP-1.5-X-8MM RoHS: Compliant | 0 |
|
$0.0331 / $0.0483 | Buy Now |
DISTI #
RYCRBK-ESS-CLIP-1.5-X-8MM
|
Interstate Connecting Components | 7907156001 5-1196124-8 RBK-ESS-CLIP-1.5-X-8MM | 0 |
|
$0.0318 / $0.0366 | Buy Now |
DISTI #
C1S114403675151
|
Chip1Stop | Connector Power RoHS: Compliant | 83090 |
|
$0.0460 | Buy Now |
|
Master Electronics | RBK-ESS-CLIP-1.5-X-8MM RoHS: Compliant | 0 |
|
$0.0331 / $0.0483 | Buy Now |