-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9926
|
Newark | 1W Dc/Dc-Converter Econoline Sip6 Micro 3Kv Unreg/Tube |Recom Power RBM-0512D/P Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $12.3500 | Buy Now |
DISTI #
RBM-0512D/P-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1038 / $8.6800 | Buy Now |
DISTI #
919-RBM-0512D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-12Vout RoHS: Compliant | 0 |
|
$7.8200 / $10.1400 | Order Now |
DISTI #
72084973
|
RS | DC-DC Converter, SIP6 Micro 3kV , Dual, 1W, +/-12V, +/-41mA, RBM Series | RECOM Power Inc. RBM-0512D/P RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $8.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $9.1700 | Buy Now |
DISTI #
000000000006051861
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-12Vout Min Qty: 1 | 0 |
|
$6.9300 / $7.8600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC +/-12VDC +/-41mA SIP6 Micro | 0 |
|
$8.6284 / $9.2324 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBM-0512D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RBM-0512D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP5/6,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO -12V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.041 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/6,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |