Filter Your Search
1 - 1 of 1 results
|
RBM-0512D/P
RECOM Power Inc
|
$9.1153 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | IT HAS ALSO -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/6,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 16.55 mm | 8.2 mm | RECOM POWER GMBH | , SIP5/6,.23 | compliant | EAR99 | RECOM Power |