Part Details for RBM31DRMI by Sullins Connector Solutions
Overview of RBM31DRMI by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBM31DRMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBM31DRMI-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$9.6900 | Buy Now |
Part Details for RBM31DRMI
RBM31DRMI CAD Models
RBM31DRMI Part Data Attributes
|
RBM31DRMI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBM31DRMI
Sullins Connector Solutions
Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.684 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 62 |
Alternate Parts for RBM31DRMI
This table gives cross-reference parts and alternative options found for RBM31DRMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBM31DRMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBM31DCMN | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RBM31DRMI vs RBM31DCMN |
ABM31DRMH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM31DRMI vs ABM31DRMH |
RBM31DRMT | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | RBM31DRMI vs RBM31DRMT |
GBM31DCMN | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RBM31DRMI vs GBM31DCMN |
RBM31DCMT | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | RBM31DRMI vs RBM31DCMT |
RBM31DRMH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM31DRMI vs RBM31DRMH |
GBM31DRMI | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | RBM31DRMI vs GBM31DRMI |
GBM31DCMD | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM31DRMI vs GBM31DCMD |
RBM31DRMN | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RBM31DRMI vs RBM31DRMN |
GBM31DCMH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM31DRMI vs GBM31DCMH |