RBM36DCAN-S189
Sullins Connector Solutions
Description: Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking

Overview of RBM36DCAN-S189 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54S189J/C Rochester Electronics LLC 54S189 - 64-BIT Random Access Memory

Price & Stock for RBM36DCAN-S189 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # RBM36DCAN-S189-ND
DigiKey CONN EDGE DUAL FMALE 72POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $11.9360
$11.9360 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray 0
Tray
  • 10 $10.9100
$10.9100 Buy Now

CAD Models for RBM36DCAN-S189 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBM36DCAN-S189 by Sullins Connector Solutions

RBM36DCAN-S189
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.76 inch
Body Length
6.464 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.1 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
72
Want to compare parts?
  1. RBM36DCAN-S189
    Sullins Connector Solutions
    Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBM36DCAN-S189 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBM36DCAN-S189 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RBM36DCAN-S189 would you like to use for your alert(s)?
  • Please alert me when RBM36DCAN-S189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBM36DCAN-S189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBM36DCAN-S189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBM36DCAN-S189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBM36DCAN-S189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBM36DCAN-S189 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: