Part Details for RBM36DRSH-S288 by Sullins Connector Solutions
Overview of RBM36DRSH-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBM36DRSH-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBM36DRSH-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.6900 | Buy Now |
Part Details for RBM36DRSH-S288
RBM36DRSH-S288 CAD Models
RBM36DRSH-S288 Part Data Attributes
|
RBM36DRSH-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBM36DRSH-S288
Sullins Connector Solutions
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.464 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for RBM36DRSH-S288
This table gives cross-reference parts and alternative options found for RBM36DRSH-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBM36DRSH-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBM36DCMH-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs GBM36DCMH-S288 |
GBM36DCMD-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs GBM36DCMD-S288 |
GBM36DCMT-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RBM36DRSH-S288 vs GBM36DCMT-S288 |
RBM36DTKD-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs RBM36DTKD-S288 |
GBM36DRSD-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs GBM36DRSD-S288 |
ABM36DTKI-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RBM36DRSH-S288 vs ABM36DTKI-S288 |
EBM36DCTN-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBM36DRSH-S288 vs EBM36DCTN-S288 |
ABM36DCKT-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RBM36DRSH-S288 vs ABM36DCKT-S288 |
GBM36DCSH-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs GBM36DCSH-S288 |
ABM36DCKS-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RBM36DRSH-S288 vs ABM36DCKS-S288 |