RBP-130+
Mini-Circuits
Description: Band Pass Filter, 130MHz, CASE GP731, 8 PIN

Overview of RBP-130+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for RBP-130+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-RBP-130+CT-ND
DigiKey RF FILTER BAND PASS 130MHZ 8SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 77
In Stock
  • 1 $21.8500
  • 10 $20.8080
  • 50 $20.4240
  • 100 $20.0401
  • 200 $18.7561
  • 600 $17.9750
$17.9750 / $21.8500 Buy Now
DISTI # 139-RBP-130
Mouser Electronics Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant 967
  • 1 $20.8100
  • 50 $20.4200
  • 100 $20.0400
  • 200 $18.7600
  • 500 $16.5700
$16.5700 / $20.8100 Buy Now
LCSC 85MHz Bandpass SMD-8P8.9x8.9mm RF Filters ROHS 2
  • 1 $27.9556
  • 10 $27.0524
$27.0524 / $27.9556 Buy Now

CAD Models for RBP-130+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBP-130+ by Mini-Circuits

RBP-130+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Attenuation Frequency-Max
2500 MHz
Attenuation Frequency-Min
58 MHz
Attenuation@Freq-Max
35 dB
Attenuation@Freq-Min
20 dB
Average Input Power
0.25 W
Center or Cutoff Frequency (fo/fc)
130 MHz
Filter Type
BAND PASS FILTER
Height
2.54 mm
Input Impedance
50 OHM
Insertion Loss-Max
2.5 dB
JESD-609 Code
e4
Length
8.89 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
VSWR
1.3
Width
8.89 mm
Want to compare parts?
  1. RBP-130+
    Mini-Circuits
    Band Pass Filter, 130MHz, CASE GP731, 8 PIN
    VS

Related Parts for RBP-130+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBP-130+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBP-130+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of RBP-130+ would you like to use for your alert(s)?
  • Please alert me when RBP-130+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBP-130+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBP-130+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBP-130+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBP-130+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBP-130+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: