There are no models available for this part yet.
Overview of RBQ10NL45BFNSTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RBQ10NL45BFNSTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-RBQ10NL45BFNSTLCT-ND
|
DigiKey | 45V, 10A, TO-263L, LOW IR SBD : Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6869 / $2.4800 | Buy Now | |
DISTI #
RBQ10NL45BFNSTL
|
Avnet Americas | - Tape and Reel (Alt: RBQ10NL45BFNSTL) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-RBQ10NL45BFNSTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V, 10A, TO-263L, Low IR SBD RoHS: Compliant | 0 |
|
$0.9700 / $1.5800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6680 | Buy Now | ||
DISTI #
83139031
|
Verical | Diode Schottky 45V 10A 3-Pin(2+Tab) TO-263 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1000 |
|
$0.7400 / $1.2050 | Buy Now | |
DISTI #
82810209
|
Verical | Diode Schottky 45V 10A 3-Pin(2+Tab) TO-263 T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.7893 / $0.9231 | Buy Now | |
Quest Components | 800 |
|
$0.8910 / $2.1600 | Buy Now | |||
DISTI #
RBQ10NL45BFNSTL
|
TTI | Schottky Diodes & Rectifiers 45V, 10A, TO-263L, Low IR SBD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7390 | Buy Now | |
DISTI #
C1S625903663222
|
Chip1Stop | 45V, 10A, TO-263L, Low I<sub>R</sub> SBD RoHS: Compliant pbFree: No Container: Cut Tape | 1000 |
|
$0.5920 / $1.9700 | Buy Now |