There are no models available for this part yet.
Overview of RBQ10T45A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RBQ10T45A by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S625901186978
|
Chip1Stop | Diode Schottky 45V 10A Automotive 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant pbFree: Yes | 500 |
|
$0.6030 / $0.6620 | Buy Now | |
DISTI #
C1S625901160846
|
Chip1Stop | Diode Schottky 45V 10A Automotive 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$0.2050 / $0.2220 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 97 |
|
$0.1800 / $0.1930 | Buy Now |
CAD Models for RBQ10T45A by ROHM Semiconductor
Part Data Attributes for RBQ10T45A by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
150 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RBQ10T45A
This table gives cross-reference parts and alternative options found for RBQ10T45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ10T45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088T-40NZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RB088T-40NZC9 |
RBQ10T45AHZC9 | Rectifier Diode, | ROHM Semiconductor | RBQ10T45A vs RBQ10T45AHZC9 |
RBQ10T45ANZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RBQ10T45ANZC9 |
MBR1045CL-TF1-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | RBQ10T45A vs MBR1045CL-TF1-T |
RB088T-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RB088T-40FH |
RB088T-40NZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RB088T-40NZ |
RB088T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RB088T-40 |
RBQ10T45AHZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ10T45A vs RBQ10T45AHZ |