-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBQ20NS45AFHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12 In Stock |
|
$0.4734 / $1.2600 | Buy Now |
DISTI #
RBQ20NS45AFHTL
|
Avnet Americas | Diode (Rectifier FRD) 45V-VRM 45V-VR 20A-IO 100A-IFSM Dual C Common - Tape and Reel (Alt: RBQ20NS45AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4914 / $0.5594 | Buy Now |
DISTI #
755-RBQ20NS45AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Vr 20A Io SBD TO-263S(D2PAK) 10A RoHS: Compliant | 743 |
|
$0.4730 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Quest Components | 784 |
|
$0.9420 / $2.3550 | Buy Now | |
|
Ameya Holding Limited | DIODE (RECTIFIER FRD) 45V-VRM 45 Min Qty: 1 | 100-Authorized Distributor |
|
$0.5132 / $3.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ20NS45AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ20NS45AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBQ20NS45AFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ20NS45AFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBQ20BM45A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ20NS45AFHTL vs RBQ20BM45A |
SKFM1045C-D-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | RBQ20NS45AFHTL vs SKFM1045C-D-H |
RBQ20BM45AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ20NS45AFHTL vs RBQ20BM45AFH |
SKFM1045C-D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | RBQ20NS45AFHTL vs SKFM1045C-D |