-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6421
|
Newark | Schottky Rectifier, 30V, 10A, To-220Fn Rohs Compliant: Yes |Rohm RBR10T30ANZC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.4570 / $0.9570 | Buy Now |
DISTI #
846-RBR10T30ANZC9-ND
|
DigiKey | DIODE ARR SCHOTT 30V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
835 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
RBR10T30ANZC9
|
Avnet Americas | Schottky Barrier Diode 30V 10A 3-Pin TO-220FN Through Hole - Rail/Tube (Alt: RBR10T30ANZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3575 / $0.4070 | Buy Now |
DISTI #
755-RBR10T30ANZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RBR10T30ANZ is Low VF Schottkey Barrier Diode for Switching power supply. RoHS: Compliant | 869 |
|
$0.3440 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3820 | Buy Now |
|
Quest Components | 720 |
|
$0.7540 / $1.8850 | Buy Now | |
DISTI #
RBR10T30ANZC9
|
Avnet Americas | Schottky Barrier Diode 30V 10A 3-Pin TO-220FN Through Hole - Rail/Tube (Alt: RBR10T30ANZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3575 / $0.4070 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.3704 / $0.6297 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 900 |
|
$0.3770 / $1.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR10T30ANZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR10T30ANZC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FN, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR10T30ANZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR10T30ANZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR10T30ANZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR10T30ANZC9 vs RBR10T30ANZ |