-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1867
|
Newark | Schottky Rectifier, 60V, 15A, To-252 Rohs Compliant: Yes |Rohm RBR15BM60AFHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2168 |
|
$0.5980 / $1.3600 | Buy Now |
DISTI #
RBR15BM60AFHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.4922 / $1.3100 | Buy Now |
DISTI #
RBR15BM60AFHTL
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR15BM60AFHTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 / $0.5816 | Buy Now |
DISTI #
755-RBR15BM60AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 15A Io SBD TO-252(DPAK) 5A IF RoHS: Compliant | 2317 |
|
$0.4920 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
DISTI #
67387550
|
Verical | Diode Schottky 60V 15A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 97 Package Multiple: 1 Date Code: 2301 | Americas - 2160 |
|
$0.7586 / $0.8872 | Buy Now |
|
Quest Components | 1728 |
|
$0.7053 / $2.0150 | Buy Now | |
DISTI #
RBR15BM60AFHTL
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR15BM60AFHTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 / $0.5816 | Buy Now |
DISTI #
RBR15BM60AFHTL
|
TME | Diode: Schottky rectifying, SMD, 60V, 7.5Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.4740 / $0.7570 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4600 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR15BM60AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR15BM60AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR15BM60AFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR15BM60AFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR15BM60AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBR15BM60AFHTL vs RBR15BM60AFH |