-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1878
|
Newark | Schottky Rectifier, 60V, 20A, To-263S Rohs Compliant: Yes |Rohm RBR20NS60AFHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 185 |
|
$0.8130 | Buy Now |
DISTI #
RBR20NS60AFHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 60V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
853 In Stock |
|
$0.5310 / $1.4100 | Buy Now |
DISTI #
RBR20NS60AFHTL
|
Avnet Americas | Diode Schottky 60V 20A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RBR20NS60AFHTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-RBR20NS60AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V VR 5A 0.68 VF TO-263S(D2PAK), SC-83 RoHS: Compliant | 958 |
|
$0.5300 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5890 | Buy Now |
DISTI #
42247552
|
Verical | Diode Schottky 60V 20A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 85 Package Multiple: 1 Date Code: 1701 | Americas - 700 |
|
$0.8975 / $1.0154 | Buy Now |
|
Quest Components | 560 |
|
$0.8560 / $2.1400 | Buy Now | |
|
Ameya Holding Limited | RBR20NS60AFH IS THE HIGH RELIABI Min Qty: 1 | 100-Authorized Distributor |
|
$0.5520 / $1.2100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 700 |
|
$0.4280 / $1.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR20NS60AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR20NS60AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR20NS60AFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR20NS60AFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR20NS60A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RBR20NS60AFHTL vs RBR20NS60A |