Part Details for RBR2L60ATE25 by ROHM Semiconductor
Overview of RBR2L60ATE25 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBR2L60ATE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBR2L60ATE25CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
171 In Stock |
|
$0.1693 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1834 | Buy Now |
|
Bristol Electronics | 929 |
|
RFQ | ||
|
Quest Components | 743 |
|
$0.2708 / $0.6770 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$0.1200 / $0.5480 | Buy Now |
Part Details for RBR2L60ATE25
RBR2L60ATE25 CAD Models
RBR2L60ATE25 Part Data Attributes:
|
RBR2L60ATE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2L60ATE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RBR2L60ATE25
This table gives cross-reference parts and alternative options found for RBR2L60ATE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2L60ATE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR260HW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RBR2L60ATE25 vs MBR260HW |
RBR2MM60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2L60ATE25 vs RBR2MM60B |
RBR2MM60CTFTR | Rectifier Diode, | ROHM Semiconductor | RBR2L60ATE25 vs RBR2MM60CTFTR |
RBR2MM60CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | RBR2L60ATE25 vs RBR2MM60CTF |
RB068MM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2L60ATE25 vs RB068MM-60 |
RB068MM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2L60ATE25 vs RB068MM-60TF |
RBR2L60ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | RBR2L60ATE25 vs RBR2L60ADD |
RBR2MM60BTFTR | Rectifier Diode, | ROHM Semiconductor | RBR2L60ATE25 vs RBR2MM60BTFTR |
RB068MM-60TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RBR2L60ATE25 vs RB068MM-60TR |
SBR2M60S1FQ-7 | Rectifier Diode, | Diodes Incorporated | RBR2L60ATE25 vs SBR2M60S1FQ-7 |