-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6173
|
Newark | Schottky Rectifier, 40V, 2A, Do-214Aa Rohs Compliant: Yes |Rohm RBR2LB40CTBR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.3110 / $0.7280 | Buy Now |
DISTI #
846-RBR2LB40CTBR1CT-ND
|
DigiKey | LOW VF, 40V, 2A, SMBP, SCHOTTKY Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4495 In Stock |
|
$0.2313 / $0.7000 | Buy Now |
DISTI #
RBR2LB40CTBR1
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 520 mV - Tape and Reel (Alt: RBR2LB40CTBR1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2368 / $0.2701 | Buy Now |
DISTI #
755-RBR2LB40CTBR1
|
Mouser Electronics | Schottky Diodes & Rectifiers RBR2LB40C is the high reliability schottky barrier diode with low V<sub>F<-sub> for general rectification. RoHS: Compliant | 5834 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
73172797
|
Verical | Diode Schottky Si 40V 2A 2-Pin SMB T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2332 | Americas - 403 |
|
$0.2238 / $0.2763 | Buy Now |
DISTI #
RBR2LB40CTBR1
|
TTI | Schottky Diodes & Rectifiers RBR2LB40C is the high reliability schottky barrier diode with low V<sub>F<-sub> for general rectification. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2460 | Buy Now |
DISTI #
RBR2LB40CTBR1
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 520 mV - Tape and Reel (Alt: RBR2LB40CTBR1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2368 / $0.2701 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2620 / $0.7200 | Buy Now |
DISTI #
4146181
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 2A, DO-214AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 70 |
|
$0.2364 / $0.7018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR2LB40CTBR1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2LB40CTBR1
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |