Part Details for RBR3L30ATE25 by ROHM Semiconductor
Overview of RBR3L30ATE25 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBR3L30ATE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBR3L30ATE25CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1565 / $0.2033 | Buy Now |
DISTI #
755-RBR3L30ATE25
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 3A-IO Single RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Diode (Rectifier FRD) 30V-VR 3A-IO 30A-IFSM Single RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1690 / $0.1820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.1220 / $0.2490 | Buy Now |
Part Details for RBR3L30ATE25
RBR3L30ATE25 CAD Models
RBR3L30ATE25 Part Data Attributes:
|
RBR3L30ATE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3L30ATE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RBR3L30ATE25
This table gives cross-reference parts and alternative options found for RBR3L30ATE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3L30ATE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS30I30A(TE85L,QM | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V | Toshiba America Electronic Components | RBR3L30ATE25 vs CRS30I30A(TE85L,QM |
CRS30I30A | Schottky Barrier Diodes | Toshiba America Electronic Components | RBR3L30ATE25 vs CRS30I30A |
RBR3L30ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | RBR3L30ATE25 vs RBR3L30ADD |
RBR3L30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RBR3L30ATE25 vs RBR3L30A |
FSL33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RBR3L30ATE25 vs FSL33 |
RBR3MM30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR3L30ATE25 vs RBR3MM30A |