Part Details for RBR5L60ATE25 by ROHM Semiconductor
Overview of RBR5L60ATE25 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBR5L60ATE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBR5L60ATE25CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3043 / $0.9100 | Buy Now |
DISTI #
755-RBR5L60ATE25
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 5A-IO Single RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
DISTI #
61881269
|
Verical | Rectifier Diode Schottky 60V 5A 2-Pin PMDS T/R Min Qty: 246 Package Multiple: 1 Date Code: 2201 | Americas - 14304 |
|
$0.2747 / $0.3331 | Buy Now |
DISTI #
60603346
|
Verical | Rectifier Diode Schottky 60V 5A 2-Pin PMDS T/R Min Qty: 246 Package Multiple: 1 Date Code: 2101 | Americas - 4217 |
|
$0.2894 / $0.3331 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON | 14816 |
|
$0.2355 / $0.7850 | Buy Now |
DISTI #
RBR5L60ATE25
|
Avnet Silica | (Alt: RBR5L60ATE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 60V 5A PMDS | 4217 |
|
$0.2412 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4217 |
|
$0.1570 / $0.4360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 14304 |
|
$0.1570 / $0.4360 | Buy Now |
Part Details for RBR5L60ATE25
RBR5L60ATE25 CAD Models
RBR5L60ATE25 Part Data Attributes
|
RBR5L60ATE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR5L60ATE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RBR5L60ATE25
This table gives cross-reference parts and alternative options found for RBR5L60ATE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR5L60ATE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR5L60ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, | ROHM Semiconductor | RBR5L60ATE25 vs RBR5L60ADD |
RBR5L60A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RBR5L60ATE25 vs RBR5L60A |