-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1440
|
Newark | Schottky Rectifier, 30V, 5A, Sod-128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:540Mv, Forward Surge Current:75A Rohs Compliant: Yes |Rohm RBR5LAM30ATFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6125 |
|
$0.1880 / $0.4990 | Buy Now |
DISTI #
RBR5LAM30ATFCT-ND
|
DigiKey | AUTOMOTIVE SCHOTTKY BARRIER DIOD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6346 In Stock |
|
$0.1398 / $0.4800 | Buy Now |
DISTI #
RBR5LAM30ATFTR
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR5LAM30ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1591 | Buy Now |
DISTI #
RBR5LAM30ATFTR
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR5LAM30ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0878 / $0.1591 | Buy Now |
DISTI #
28AC1440
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28AC1440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2980 / $0.4990 | Buy Now |
DISTI #
755-RBR5LAM30ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 5A 0.54V VF PMDTM, SOD-128 RoHS: Compliant | 4414 |
|
$0.1390 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1514 | Buy Now |
DISTI #
67003439
|
Verical | Rectifier Diode Schottky Si 30V 5A Automotive 2-Pin PMDT-M T/R Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 14587 |
|
$0.3366 / $0.4082 | Buy Now |
DISTI #
69267140
|
Verical | Rectifier Diode Schottky Si 30V 5A Automotive 2-Pin PMDT-M T/R Min Qty: 182 Package Multiple: 1 Date Code: 2322 | Americas - 5260 |
|
$0.1300 / $0.1725 | Buy Now |
|
Bristol Electronics | 2623 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR5LAM30ATFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR5LAM30ATFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |