Part Details for RBS-2 by Essentra Components
Overview of RBS-2 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1251
|
Newark | Feet, Dome, Pu, 5.1Mm, Clear, Bumper/Feet Mounting:Adhesive, Height:5.1Mm, Base Diameter:11.2Mm, Base Width:-, Bumper/Feet Style:Dome, Bumper/Feet Colour:Transparent, Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.0790 | Buy Now |
DISTI #
RPC4821-ND
|
DigiKey | BUMPER CYLIN 0.437" DIA CLR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
256 In Stock |
|
$0.0974 / $0.2200 | Buy Now |
DISTI #
144-RBS-2
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Dome,.44 in Dia, Bumper,Adh Mount,Clear RoHS: Compliant | 968 |
|
$0.0970 / $0.1090 | Buy Now |
|
Future Electronics | 11.1 x 5.1 mm Adhesive Mount Clear Dome Bumper RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 242 Lead time: 18 Weeks Container: Bag | 242Bag |
|
$0.1100 / $0.1240 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 11.2 mm (0.44 in) - Base Height - 5.1 mm (0.200 in) - Color - Clear RoHS: Compliant | 0 |
|
$0.0641 / $0.1779 | Buy Now |
DISTI #
RICRBS-2
|
DB Roberts | BUMPER,ADH MNT,CLEAR,DOME,.44 | 0 |
|
RFQ |