Part Details for RBS-20 by Essentra Components
Overview of RBS-20 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4822-ND
|
DigiKey | BUMPER SQU 0.402"L X 0.402"W CLR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
246 In Stock |
|
$0.0766 / $0.1600 | Buy Now |
DISTI #
144-RBS-20
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Pyrmd,.40 in Dia RoHS: Compliant | 0 |
|
$0.0750 / $0.0970 | Order Now |
DISTI #
70927267
|
RS | BUMPER SQU 0.402"L X 0.402"W CLR | Essentra Components RBS-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 242 |
|
$0.1400 / $0.1620 | Buy Now |
|
Future Electronics | Ø10.2 x 2.5 mm Pyramid Type Bumper RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 242 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1080 / $0.1230 | Buy Now |
|
Bisco Industries | 316 |
|
Buy Now | ||
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 10.2 mm (0.400 in) - Base Width - 10 mm (0.394 in) - Shape - Square Material - PU RoHS: Compliant | 0 |
|
$0.0570 / $0.1585 | Buy Now |
DISTI #
RICRBS-20
|
DB Roberts | BUMPER,ADH MNT,CLEAR,PYRMD,.40 | 0 |
|
RFQ |