Part Details for RBS-20BK by Essentra Components
Overview of RBS-20BK by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-20BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4823-ND
|
DigiKey | BUMPER SQU 0.402"L X 0.402"W BLK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17945 In Stock |
|
$0.0594 / $0.1300 | Buy Now |
DISTI #
144-RBS-20BK
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Black,Pyrmd,.40 in Dia, Bumper,Adh Mount,Black RoHS: Compliant | 0 |
|
$0.0590 / $0.1090 | Order Now |
DISTI #
71185241
|
RS | Square Self Adhesive Bumper & Rubber Foot: Black, Base Diameter, .10 in (2.5 mm | Essentra Components RBS-20BK RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
|
Future Electronics | BUMPER SQU 0.402"L X 0.402"W BLK RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 242 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.1210 / $0.1370 | Buy Now |
|
Bisco Industries | 274 |
|
Buy Now | ||
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 10.2 mm (0.400 in) - Base Width - 10 mm (0.394 in) - Shape - Square Material - PU RoHS: Compliant |
3872 In Stock |
|
$0.0611 / $0.1697 | Buy Now |
DISTI #
RICRBS-20BK
|
DB Roberts | BUMPER,ADH MNT,BLACK,PYRMD,.40 | 0 |
|
RFQ | |
|
Master Electronics | Self-Adhesive Feet - Base Length - 10.2 mm (0.400 in) - Base Width - 10 mm (0.394 in) - Shape - Square Material - PU RoHS: Compliant |
3872 In Stock |
|
$0.0611 / $0.1697 | Buy Now |