Part Details for RBS-27BK by Essentra Components
Overview of RBS-27BK by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4027BKMSR | Renesas Electronics Corporation | CMOS Dual J-K Master-Slave Flip-Flop |
Price & Stock for RBS-27BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8381
|
Newark | Feet, Dome, Pu, 2.2Mm, Black, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Pu (Polyurethane), Height:2.2Mm, Bumper/Feet Style:Dome, Bumper/Feet Color:Black, Product Range:Rbs Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Essentra Components RBS-27BK RoHS: Compliant Min Qty: 1 Package Multiple: 450 Date Code: 0 Container: Pack | 0 |
|
$107.1700 | Buy Now |
DISTI #
RPC4828-ND
|
DigiKey | BUMPER CYLIN 0.311" DIA BLK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
794 In Stock |
|
$0.0905 / $0.2000 | Buy Now |
DISTI #
144-RBS-27BK
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Black,Dome,.31 in Dia RoHS: Compliant | 0 |
|
$0.0900 / $0.0960 | Order Now |
DISTI #
70208898
|
RS | Bumper, dome type, polyurethane, .31 diameter, .08 height, black | Essentra Components RBS-27BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$59.7900 / $64.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks | 0 |
|
$0.1076 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 7.9 mm (0.310 in) - Base Height - 2 mm (0.080 in) - Color - Black RoHS: Compliant |
6750 In Stock |
|
$0.0583 / $0.1654 | Buy Now |
DISTI #
RICRBS-27BK
|
DB Roberts | BUMPER,ADH MNT,BLACK,DOME,.31 | 0 |
|
RFQ | |
|
Master Electronics | Self-Adhesive Feet - Base Diameter - 7.9 mm (0.310 in) - Base Height - 2 mm (0.080 in) - Color - Black RoHS: Compliant |
6750 In Stock |
|
$0.0583 / $0.1654 | Buy Now |