Part Details for RBS-2BK by Essentra Components
Overview of RBS-2BK by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8379
|
Newark | Feet, Dome, Pu, 5.1Mm, Black, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Pu (Polyurethane), Height:5.1Mm, Bumper/Feet Style:Dome, Bumper/Feet Color:Black, Product Range:Rbs Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Essentra Components RBS-2BK RoHS: Compliant Min Qty: 1 Package Multiple: 242 Date Code: 0 Container: Pack | 4 |
|
$109.9700 / $117.4900 | Buy Now |
DISTI #
RPC2062-ND
|
DigiKey | BUMPER CYLIN 0.437" DIA BLK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
775 In Stock |
|
$0.0989 / $0.2200 | Buy Now |
DISTI #
144-RBS-2BK
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Black,Dome,.44 in Dia RoHS: Compliant | 1210 |
|
$0.0980 / $0.1220 | Buy Now |
DISTI #
71185248
|
RS | Dome Self Adhesive Bumper & Rubber Foot: Black, .44 in (11.2 mm) Base Diameter, | Essentra Components RBS-2BK RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1670 / $0.1820 | RFQ |
|
Future Electronics | RBS Series Black Resilient Polyurethane Ø 0.40 inch Dome Bumper with Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1210 Package Multiple: 242 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1670 | Buy Now |
|
Bisco Industries | 547 |
|
Buy Now | ||
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 11.2 mm (0.44 in) - Base Height - 5.1 mm (0.200 in) - Color - Black RoHS: Compliant |
5800 In Stock |
|
$0.0740 / $0.2083 | Buy Now |
DISTI #
RICRBS-2BK
|
DB Roberts | BUMPER,ADH MNT,BLACK,DOME,.44 | 468 |
|
$0.1484 / $0.2112 | Buy Now |
|
Master Electronics | Self-Adhesive Feet - Base Diameter - 11.2 mm (0.44 in) - Base Height - 5.1 mm (0.200 in) - Color - Black RoHS: Compliant |
5800 In Stock |
|
$0.0740 / $0.2083 | Buy Now |