Part Details for RBS-35 by Essentra Components
Overview of RBS-35 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1254
|
Newark | Feet, Cylindrical, Pu, 4.8Mm, Clear, Bumper/Feet Mounting:Adhesive, Height:4.8Mm, Base Diameter:9.4Mm, Base Width:-, Bumper/Feet Style:Cylindrical, Bumper/Feet Colour:Transparent, Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2360 | Buy Now |
DISTI #
RPC1620-ND
|
DigiKey | BUMPER CYLIN 0.374" DIA CLR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2265 In Stock |
|
$0.1366 / $0.2800 | Buy Now |
DISTI #
144-RBS-35
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Clear,Cylnd,.37 in Dia, Bumper,Adh Mount,Clear RoHS: Compliant | 1200 |
|
$0.1360 / $0.1810 | Buy Now |
|
Future Electronics | RBS Series Resilient Polyurethane Ø 0.370 inch Cylindrical Bumper with Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 547Bag |
|
$0.2200 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 9.4 mm (0.370 in) - Base Height - 4.8 mm (0.19 in) - Color - Clear RoHS: Compliant |
820 In Stock |
|
$0.0933 / $0.3042 | Buy Now |
DISTI #
RI-RBS-35
|
TME | Self-adhesive foot, Ø: 9.5mm, H: 4.8mm Min Qty: 20 | 4760 |
|
$0.0720 / $0.0970 | Buy Now |
DISTI #
RICRBS-35
|
DB Roberts | BUMPER,ADH MNT,CLEAR,CYLND,.37 | 0 |
|
RFQ | |
|
Master Electronics | Self-Adhesive Feet - Base Diameter - 9.4 mm (0.370 in) - Base Height - 4.8 mm (0.19 in) - Color - Clear RoHS: Compliant |
820 In Stock |
|
$0.0933 / $0.3042 | Buy Now |
Part Details for RBS-35
RBS-35 CAD Models
RBS-35 Part Data Attributes
|
RBS-35
Essentra Components
Buy Now
|
Compare Parts:
RBS-35
Essentra Components
|
Samacsys Manufacturer | Essentra Components |