Part Details for RBS-39BK by Essentra Components
Overview of RBS-39BK by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4339BKLF | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4339BKLFT | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks |
Price & Stock for RBS-39BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4836-ND
|
DigiKey | BUMPER CYLINDRICAL 0.75" DIA BLK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
59 In Stock |
|
$0.2759 / $0.5700 | Buy Now |
DISTI #
144-RBS-39BK
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Black,Dome,.75 in Dia RoHS: Compliant | 0 |
|
$0.2750 / $0.3740 | Order Now |
DISTI #
71185261
|
RS | Dome Self Adhesive Bumper & Rubber Foot: Black, .750 in (19.1 mm) Base Diameter, | Essentra Components RBS-39BK RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4940 / $0.5360 | RFQ |
|
Future Electronics | RBS Series Resilient Polyurethane Ø 0.75 inch Dome Bumper with Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 84 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4200 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 5.8 mm (0.230 in) - Color - Black RoHS: Compliant | 0 |
|
$0.1857 / $0.5765 | Buy Now |
DISTI #
RICRBS-39BK
|
DB Roberts | BUMPER,ADH MNT,BLACK,DOME,.75 | 0 |
|
RFQ |