Part Details for RBS200110 by Oncque Corporation
Overview of RBS200110 by Oncque Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS200110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-RBS200110
|
Mouser Electronics | Tilt Switches CONTACT BALL SENSOR 10mA/5VDC 45 deg RoHS: Compliant | 0 |
|
$2.6100 / $2.8900 | Order Now |
DISTI #
RBS200110
|
TME | Sensor: tilt, ±45°, -25÷85°C, OUT: SPST-NO, 5VDC, horizontal Min Qty: 1 | 259 |
|
$0.6600 / $1.0600 | Buy Now |